• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK-M-15-K 6260-0105-02 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
15
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15
  • Plastic, metallised

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6260-0105-02

Industrial packaging

No

Width

15 mm

Height

38 mm

Length

41 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-55 °C - +110 °C

Type

DPPK-M-15-K

Cable diameter (details)

11.50 mm

Documents & Downloads

Datasheet

Datasheet 1612487 encitech DPPK-M-15-K 6260-0105-02 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612487 encitech DPPK-M-15-K 6260-0105-02 D-SUB housing Number of pins: 15 Plastic, metallised 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)