
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 Set
- Mating cycles
500
- Manufacturer part #
6355-0054-11
- Factory colour
Black
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
1000 V
- Features
+ plastic enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C - 105 °C
- Type
DPPK09-BK-DMS-K
Documents & Downloads
Datasheet
Datasheet 1508870 encitech DPPK09-BK-DMS-K 6355-0054-11 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 Set
User & Safety Instructions
User & Safety Instructions 1508870 encitech DPPK09-BK-DMS-K 6355-0054-11 D-SUB receptacle set 180 ° Number of pins: 9 Solder bucket 1 Set






























