• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK15-BK-HDP26-K 6355-0011-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set

Image similar
Product type
D-SUB pin strip set
Connector type
Plug, straight
Number of pins
26
Connection
Solder bucket
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pin strip set

  • D-SUB pin strip set
  • No. of rows: 3
  • Number of pins: 26

Technical specifications

Product type

D-SUB pin strip set

Connector type

Plug, straight

Number of pins

26

Connection

Solder bucket

Connection angle

180°

No. of rows

3

Content

1 Set

Mating cycles

100

Manufacturer part #

6355-0011-02

Factory colour

Black

Contact material

Copper alloy, selectively gold plated

Contact surface

Selective gold on nickel

Test voltage

500 V

Features

+ plastic enclosure

+ knurled head screw lock

Cable exit (straight)

Temperature range

-55°C - 105°C °C

Type

DPPK15-BK-HDP26-K

Documents & Downloads

Datasheet

Datasheet 1508676 encitech DPPK15-BK-HDP26-K 6355-0011-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set

User & Safety Instructions

User & Safety Instructions 1508676 encitech DPPK15-BK-HDP26-K 6355-0011-02 D-SUB pin strip set 180 ° Number of pins: 26 Solder bucket 1 Set

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)