• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DPPK25-R-K 6353-0103-03 D-SUB housing Number of pins: 25 Plastic 180 ° Red 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • Number of pins: 25
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Plastic

Cable outlets

1

Factory colour

Red

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6353-0103-03

Industrial packaging

No

Width

15 mm

Height

34 mm

Length

53.5 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-55 °C - +110 °C

Type

DPPK25-R-K

Cable diameter (details)

3 mm

Documents & Downloads

Datasheet

Datasheet 1612458 encitech DPPK25-R-K 6353-0103-03 D-SUB housing Number of pins: 25 Plastic 180 ° Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612458 encitech DPPK25-R-K 6353-0103-03 D-SUB housing Number of pins: 25 Plastic 180 ° Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)