
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 62
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Socket, straight
- Number of pins
62
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 Set
- Mating cycles
100
- Manufacturer part #
6355-0011-14
- Factory colour
Black
- Contact material
Copper alloy, selectively gold plated
- Contact surface
Selective gold on nickel
- Test voltage
500 V
- Features
+ plastic enclosure
+ knurled head screw lock
Cable exit (straight)
- Temperature range
-55 °C - 105 °C
- Type
DPPK37-BK-HDS62-K
Documents & Downloads
Datasheet
Datasheet 1508871 encitech DPPK37-BK-HDS62-K 6355-0011-14 D-SUB receptacle set 180 ° Number of pins: 62 Solder bucket 1 Set
User & Safety Instructions
User & Safety Instructions 1508871 encitech DPPK37-BK-HDS62-K 6355-0011-14 D-SUB receptacle set 180 ° Number of pins: 62 Solder bucket 1 Set






























