• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTSL09-T-JSRG-DBCS25-K 6355-0069-13 D-SUB receptacle set 180 ° Number of pins: 25 Crimp 1 pc(s)

Product type
D-SUB receptacle set
Number of pins
25
Connection
Crimp
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB receptacle set
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB receptacle set

Number of pins

25

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Mating cycles

200

Manufacturer part #

6355-0069-13

Factory colour

Silver

Industrial packaging

No

Contact material

CU alloy (contact surface) tin plated

Contact surface

Partially gold plated

Material (details)

Steel, verzint

Test voltage

1000 V

Features

Cable exit (straight)

+ cable sleeve

+ 4-40 knurl head screw

+ metal enclosure

Temperature range

-40°C to +120 °C

Type

DTSL09-T-JSRG-DBCS25-K

Documents & Downloads

Datasheet

Datasheet 1612357 encitech DTSL09-T-JSRG-DBCS25-K 6355-0069-13 D-SUB receptacle set 180 ° Number of pins: 25 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612357 encitech DTSL09-T-JSRG-DBCS25-K 6355-0069-13 D-SUB receptacle set 180 ° Number of pins: 25 Crimp 1 pc(s)

What kind of D-SUB Connectors are you looking for?