• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech DTZK25-PCLG-K 6560-6105-03 D-SUB housing Number of pins: 25 Diecast zinc 180 ° Metal 1 pc(s)

1/3
Image similar
Product type
D-SUB housing
Number of pins
25
Case material
Diecast zinc
Cable outlets
180 °
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

D-SUB housing series DZK

  • Number of pins: 25
  • Diecast zinc

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Diecast zinc

Cable outlets

180°

Factory colour

Metal

Connection angle

180°

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

6560-6105-03

Features

+ 4-40 knurl head screw

+ cable sleeve

Temperature range

-40 °C to 120 °C

Type

DTZK25-PCLG-K

Cable diameter (details)

11.50 mm

Documents & Downloads

Datasheet

Datasheet 1924343 encitech DTZK25-PCLG-K 6560-6105-03 D-SUB housing Number of pins: 25 Diecast zinc 180 ° Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1924343 encitech DTZK25-PCLG-K 6560-6105-03 D-SUB housing Number of pins: 25 Diecast zinc 180 ° Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)