
Highlights & Details
D-Sub connector strip
- D-SUB pin strip
- No. of rows: 3
- Number of pins: 15
Technical specifications
- Packaging type
Tray
- Product type
D-SUB pin strip
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
2101-0300-01
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold plated
- Test voltage
1000 V AC
- Features
+ clearance hole
+ dimples
- Temperature range
-55 °C to 105 °C
- Type
HDS-15-M-T-B-S
Documents & Downloads
Datasheet
Datasheet 1924923 encitech HDS-15-M-T-B-S 2101-0300-01 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1924923 encitech HDS-15-M-T-B-S 2101-0300-01 D-SUB pin strip 180 ° Number of pins: 15 Solder bucket 1 pc(s) Tray































