• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech MHDM25-K 6560-0136-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Solid metal
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB housing MHDM

  • Number of pins: 25
  • Solid metal

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Solid metal

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

6560-0136-03

Industrial packaging

Yes

Width

15.4 mm

Height

49.5 mm

Length

54.5 mm

Features

1x cable entry (straight)

+ 4-40 knurl head screw

Temperature range

-40°C to +120 °C

Type

MHDM25-K

Cable diameter (details)

13 mm

Documents & Downloads

Datasheet

Datasheet 1612339 encitech MHDM25-K 6560-0136-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1612339 encitech MHDM25-K 6560-0136-03 D-SUB housing Number of pins: 25 Solid metal 180 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)