• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure extension Han Compact-agg 09120080327 HARTING 10 pc(s) Piece

1/3
Packaging type
Piece
Product type
Enclosure extension
Series
Han-Compact®
Case material
Polycarbonate
Type
Han Compact-agg
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting case straight Han-Compact ®

  • Manufacturer Type Description: Han Compact-agg
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Type

Han Compact-agg

Product type

Enclosure extension

Series

Han-Compact®

Manufacturer part #

09120080327

Features

straight

Factory colour

Black

Case material

Polycarbonate

Size

Han-Compact ®

Series

Han-Compact

Content

10 pc(s)

IP65

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1327935 Enclosure extension Han Compact-agg 09120080327 HARTING 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1327935 Enclosure extension Han Compact-agg 09120080327 HARTING 10 pc(s) Piece