• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet WAGO 709-582 Yellow (L x W x H) 84.70 x 44.80 x 62.40 mm

1/3
Product type
Enclosure outlet
Type
709-582
Factory colour
Yellow
Material
PA66
Protection class
IP20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch cabinet socket

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.

Technical specifications

  • Double clamps push-in CAGE CLAMP ®
  • LED status display.
Product type

Enclosure outlet

Type

709-582

Factory colour

Yellow

Material

PA66

Protection class

IP20

Length

84.70 mm

Width

44.80 mm

Height

62.40 mm

Dim

(L x W x H) 84.70 x 44.80 x 62.40 mm

Connection type

Push-in connector

Rated voltage

250 V AC

Test current

16 A

Mounting type

DIN rail

Screw fastening

Light bulb features

Surge protection

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687411 Enclosure outlet WAGO 709-582 Yellow (L x W x H) 84.70 x 44.80 x 62.40 mm

Description

During the insulation resistance test, the active conductor are to be connected to one another.
The integrated display of operational status in the switching cabinet socket is to protect against transient overvoltages.
The overvoltage protection in low-voltage systems is observed.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)