• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Enclosure outlet Weidmüller SCHUKO TS35 Beige (L x W x H) 60 x 76 x 45 mm

Product type
Enclosure outlet
Type
SCHUKO TS35
Factory colour
Beige
Material
PA
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Switch cabinet socket TS 35

Our service for you

Technical specifications

Product type

Enclosure outlet

Type

SCHUKO TS35

Factory colour

Beige

Material

PA

Length

60 mm

Width

76 mm

Height

45 mm

Dim

(L x W x H) 60 x 76 x 45 mm

RoHS-compliant

Yes

Industrial packaging

Yes

Type

Schuko TS 35

Weight

98.5 g

Documents & Downloads

Datasheet

Datasheet 391681 Enclosure outlet Weidmüller SCHUKO TS35 Beige (L x W x H) 60 x 76 x 45 mm

User & Safety Instructions

User & Safety Instructions 391681 Enclosure outlet Weidmüller SCHUKO TS35 Beige (L x W x H) 60 x 76 x 45 mm

Description

Switch cabinet socket TS 35. Switch cabinet socket TS 35. Easy to install in the control cabinet. Rail mounted TS35 module. VDE mark two pin with earthing contact.

This text is machine translated.