• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-PT 1,5/S-QUATTRO 3208375 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 63.2 x 2.2 x 24.3 mm
Connector colour
Grey
Manufacturer part #
3208375
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.60 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

End cover D-PT 1,5/S-QUATTRO

  • D-PT 1.5/ S-QUATTRO
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W x H) 63.2 x 2.2 x 24.3 mm

Connector colour

Grey

Manufacturer part #

3208375

Industrial packaging

Yes

Content

50 pc(s)

Width

2.2 mm

Height

24.3 mm

Length

63.2 mm

Type

D-PT 1,5/S-QUATTRO

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586663 End cover D-PT 1,5/S-QUATTRO 3208375 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586663 End cover D-PT 1,5/S-QUATTRO 3208375 Phoenix Contact

Description

End cover, Length: 63.2 mm, Width: 2.2 mm, Height: 24.3 mm, Color: gray

More interesting products

(*All information is plus legal VAT)