• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-SSK 135 KER 0205067 Phoenix Contact

Image similar
Packaging type
Package
Type
End Cover
Manufacturer part #
0205067
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 14.70 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

End cover D-SSK 135 KER

  • D-SSK 135 KER
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Type

End Cover

Manufacturer part #

0205067

Industrial packaging

Yes

Content

50 pc(s)

Material

Ceramic

Width

5 mm

Type

D-SSK 135 KER

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565284 End cover D-SSK 135 KER 0205067 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565284 End cover D-SSK 135 KER 0205067 Phoenix Contact

Description

End cover, insulation material: ceramic

More interesting products

(*All information is plus legal VAT)