• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-ST 4-TWIN 3030491 Phoenix Contact

Image similar
Packaging type
Piece
Dim
(L x W x H) 71.5 x 2.2 x 36.5 mm
Manufacturer part #
3030491
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

528 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-ST 4-TWIN

  • D-ST 4-TWIN
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 71.5 x 2.2 x 36.5 mm

Manufacturer part #

3030491

Industrial packaging

Yes

Content

50 pc(s)

Width

2.2 mm

Height

36.5 mm

Length

71.5 mm

Type

D-ST 4-TWIN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 583475 End cover D-ST 4-TWIN 3030491 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583475 End cover D-ST 4-TWIN 3030491 Phoenix Contact

Description

End cover, Length: 71.5 mm, Width: 2.2 mm, Height: 36.5 mm, Color: gray

More interesting products

(*All information is plus legal VAT)