• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UHSK 2000 0704021 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W) 52 mm x 2 mm
Manufacturer part #
0704021
Industrial packaging
Yes
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

301 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.10 / piece)
€ 155.00
-32 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-UHSK 2000

  • D-UHSK 2000
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Dim

(L x W) 52 mm x 2 mm

Manufacturer part #

0704021

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Length

52 mm

Type

D-UHSK 2000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718849 End cover D-UHSK 2000 0704021 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718849 End cover D-UHSK 2000 0704021 Phoenix Contact

Description

End cover, Length: 52 mm, Width: 2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)