• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UK 5-TWIN BU 1923050 Phoenix Contact

Image similar
Packaging type
Package
Factory colour
Blue
Dim
(L x W x H) 50.5 x 2 x 47 mm
Manufacturer part #
1923050
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-UK 5-TWIN BU

  • D-UK 5-TWIN BU
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Package

Factory colour

Blue

Dim

(L x W x H) 50.5 x 2 x 47 mm

Manufacturer part #

1923050

Industrial packaging

Yes

Content

50 pc(s)

Width

2 mm

Height

47 mm

Length

50.5 mm

Type

D-UK 5-TWIN BU

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 585921 End cover D-UK 5-TWIN BU 1923050 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 585921 End cover D-UK 5-TWIN BU 1923050 Phoenix Contact

Description

End cover, Length: 50.5 mm, Width: 2 mm, Height: 47 mm, Color: blue

More interesting products

(*All information is plus legal VAT)