• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UKK 3-MSTB-5,08 2770891 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 50 x 2.5 x 53.5 mm
Manufacturer part #
2770891
Industrial packaging
Yes
Datasheet (PDF)
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.16 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

End cover D-UKK 3-MSTB-5,08

  • D-UKK 3-mstb-5.08
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 50 x 2.5 x 53.5 mm

Manufacturer part #

2770891

Industrial packaging

Yes

Content

50 pc(s)

Width

2.5 mm

Height

53.5 mm

Length

50 mm

Type

D-UKK 3-MSTB-5,08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715819 End cover D-UKK 3-MSTB-5,08 2770891 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715819 End cover D-UKK 3-MSTB-5,08 2770891 Phoenix Contact

Description

End cover, Length: 50 mm, Width: 2.5 mm, Height: 53.5 mm, Color: gray

More interesting products

(*All information is plus legal VAT)