• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-URTK 6 3026340 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W) 91 mm x 2 mm
Manufacturer part #
3026340
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1329 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-URTK 6

  • D-URTK 6
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W) 91 mm x 2 mm

Manufacturer part #

3026340

Industrial packaging

Yes

Content

10 pc(s)

Width

2 mm

Length

91 mm

Type

D-URTK 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719485 End cover D-URTK 6 3026340 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719485 End cover D-URTK 6 3026340 Phoenix Contact

Description

End cover, Length: 91 mm, Width: 2 mm, Color: gray

More interesting products

(*All information is plus legal VAT)