• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End cover D-UTME 6 3047426 Phoenix Contact

Image similar
Packaging type
Package
Dim
(L x W x H) 100.8 x 2.2 x 49.6 mm
Manufacturer part #
3047426
Industrial packaging
Yes
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1530 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End cover D-UTME 6

  • D-UTME 6
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Dim

(L x W x H) 100.8 x 2.2 x 49.6 mm

Manufacturer part #

3047426

Industrial packaging

Yes

Content

10 pc(s)

Width

2.2 mm

Height

49.6 mm

Length

100.8 mm

Type

D-UTME 6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587223 End cover D-UTME 6 3047426 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 587223 End cover D-UTME 6 3047426 Phoenix Contact

Description

End cover, Length: 100.8 mm, Width: 2.2 mm, Height: 49.6 mm, Color: gray

More interesting products

(*All information is plus legal VAT)