• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End piece 288-621 Grey 1 pc(s) WAGO 288-621

Product type
End piece
Material
Plastic
Compatible with (type)
Wago 288-620
Wago 288-622
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

132 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.29 / piece)
€ 2.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LATERAL COVER.GR.2,L=8,75
Product type

End piece

Content

1 pc(s)

Factory colour

Grey

Material

Plastic

Weight

5.31 g

Compatible with

Wago

Compatible with series

Wago 288 series

Compatible with (type)

Wago 288-620

Wago 288-622

Width

8.75 mm

Dim

(W x D) 8.75 mm x 106 mm

Type

288-621

Depth

106 mm

Type

288-621

Grey

8.75

18.7 mm

85 mm

7042

Plastic

-40-70 °C

FALSE

IP20

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507056 End piece 288-621 Grey 1 pc(s) WAGO 288-621

User & Safety Instructions

User & Safety Instructions 507056 End piece 288-621 Grey 1 pc(s) WAGO 288-621

Description

End piece in size 2. Small design in gray with a thickness of 8.75 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)