• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rail 288-620 Grey 1 pc(s) WAGO 288-620

Product type
Rail
Material
Plastic
Compatible with (type)
Wago 288-621
Wago 288-622
Wago 288-626
Wago 288-627
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

1416 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • TRACK SEC.105MM 1MLG ABS+PC V0 GREY
Product type

Rail

Content

1 pc(s)

Factory colour

Grey

Material

Plastic

Weight

297 g

Compatible with

Wago

Compatible with series

Wago 288 series

Compatible with (type)

Wago 288-621

Wago 288-622

Wago 288-626

Wago 288-627

Width

1000 mm

Dim

(W x D) 1000 mm x 100 mm

Type

288-620

Depth

100 mm

Type

288-620

Grey

105

14.9 mm

1000 mm

7042

Plastic

-40-70 °C

FALSE

IP20

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507055 Rail 288-620 Grey 1 pc(s) WAGO 288-620

User & Safety Instructions

User & Safety Instructions 507055 Rail 288-620 Grey 1 pc(s) WAGO 288-620

Description

Rod profile in size 2 with a length of 1 m. Gray design.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)