• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

End piece 288-626 Grey 25 pc(s) WAGO 288-626

Product type
End piece
Material
Plastic
Compatible with (type)
Wago 288-620
Wago 288-621
Wago 288-622
Wago 288-627
Content
25 pc(s)
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.64 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lateral cover

  • Industrial packaging, pack of 25

Technical specifications

  • LATERAL COVER.GR.2,L=8,75
Product type

End piece

Content

25 pc(s)

Industrial packaging

Yes

Factory colour

Grey

Material

Plastic

Weight

11.89 g

Compatible with

Wago

Compatible with series

Wago 288 series

Compatible with (type)

Wago 288-620

Wago 288-621

Wago 288-622

Wago 288-627

Width

8.75 mm

Dim

(W x D) 8.75 mm x 106 mm

Type

288-626

Depth

106 mm

Type

288-626

Documents & Downloads

Datasheet

Datasheet 507058 End piece 288-626 Grey 25 pc(s) WAGO 288-626

User & Safety Instructions

User & Safety Instructions 507058 End piece 288-626 Grey 25 pc(s) WAGO 288-626

Description

End piece in size 2. Large size in gray with a thickness of 8.75 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.75*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)