• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser CPS11E-AA7AAA2 CPS11E Digital pH sensor 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital pH sensor for standard applications 120 mm

  • Lower range limit: 1.0 pH
  • Upper range limit: 12.0 pH
  • Lower range limit (EU): -15 °C.
  • Upper range limit (EU): +80°C.
  • Immersion depth: 120 mm
  • Plug-in head type: Slide-in head
  • 1-12 pH, -15 to +80 °C, 0.8-17 bar (ABS)
  • Shaft length 120 mm
  • Approval: Non-explosive area

Technical specifications

  • Protection class: IP68
  • Measurement range 0 - 12 pH
  • Process temperature: -15 °C to +80 °C.
  • Product dimensions Ø 12 mm
  • Temperature sensor NTC 30K
Product type

Digital pH sensor

Compatible with

Endress+Hauser

Width

12 mm

Length

120 mm

Depth

120 mm

Type

CPS11E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886065 Endress+Hauser CPS11E-AA7AAA2 CPS11E Digital pH sensor 1 pc(s)

User & Safety Instructions 2886065 Endress+Hauser CPS11E-AA7AAA2 CPS11E Digital pH sensor 1 pc(s)

Description

Memosens CPS11E is the digital multi-talent for stable processes. It reliably measures even in extreme pH ranges or explosive areas. Thanks to the digital Memosen 2.0 technology, the pH sensor is moisture resistant and allows laboratory calibration, WAS increases process safety and simplifies operation. Its extended storage of calibration and process data provides the perfect basis for predictive maintenance. Designed for long life and low maintenance, the Memosens CPS11E offers an optimal price-performance ratio.

This text is machine translated.

Features

  • Low maintenance and robust thanks to large PTFE ring connection
  • Can be used for pressures up to 17 bar (246.5 psi) (absolute)
  • Pre-calibrated sensors can be replaced quickly and easily, WAS significantly increases the availability of the measuring point.
  • The availability of the measuring point is reliably detected and reported.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)