
Number
Total (€ 1,039.00 / piece)
€ 1,039.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Magnetic inductive flow meter Picomag DMA50-AAAA1 IO-Link
- Output type: Binary output (contact)
- Conductivity of the medium max. 20 μS/cm
- Plug connection M12 x 1 A-coded
- Name of the interface: Bluetooth®
- Sensor
- Gasket
- Process connection
- G-outer thread
- Approval: Non-explosive area
Technical specifications
- Measuring range: Up to 750 l/min
- Measurement temperature range --10°C to +70°C.
- Output: Current 4-20 mA, impulse, switching output, voltage 2-10 V
- Inputs: Status input
- Product type
Flow meter
- Type
DMA50
- Min. operating voltage
18 V
- Max. operating voltage
30 V
- Operating voltage
18 - 30 V
- Features
Incl. Bluetooth interface
- Outputs
IO link
- Material
Stainless steel
- Enclosure material
Stainless steel
- Nominal diameter
50 mm
- Media temperature (min.)
-10 °C
- Max. media temperature
70 °C
- Max. operating pressure
16 bar
- Accuracy ±
0.1 %
- Reading range (min.)
1.5 l/min
- Reading range (max.)
750 l/min
- Reading range
1.5 - 750 l/min
IP65/67
- Min. ambient temperature
+10 °C
- Max. ambient temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886084 Endress+Hauser Flow meter DMA50 DMA50-AAAAA1 Operating voltage (range): 18 - 30 V Reading range: 1.5 - 750 l/min 1 pc(s)
Description
The Picomag DMA50 (diameter DN50 2") is a compact magnetic inductive flow meter that simultaneously measures flow, temperature and conductivity. The device is suitable for applications in secondary circuits with conductive fluids and the bidirectional measurement principle is almost independent of pressure, density, temperature and viscosity. The wireless connection to the SmartBlue app via Bluetooth® ensures quick and easy operation, maintenance and start-up.
This text is machine translated.
This text is machine translated.
Features
- Three measurements in one device (volume flow, temperature, conductivity)
- Operation via SmartBlue app
- User-friendly and automatically rotating display
- Digital communication: IO-Link





























