
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
14-day return policy included
Highlights & Details
Flow switch Flowfant® 18-30 V/DC; 1x switch PNP
- Approval: Non-explosive area
- Electrical connection: M12 connector
- Power supply output: 18-30 V/DC; 1x switch PNP
- Display: Digital
- Application Measuring range: Liquid, -20 to +85 °C, 0.03-3 m/s
- Process connection material: AE: G1/2 External thread ISO228; 316L
- Mounting length 30 mm
- Diameter 6 mm
Technical specifications
- Temperature reading range --20°C to +85°C.
- Process pressure max. 100 bar
- Measurement deviation max. 2 % - 10 %
- Product type
Flow switch
- Type
DTT31
- Outputs
PNP
- Case colour
Aluminium
- Material
Stainless steel
- Material properties
rust-proof
- Enclosure material
Stainless steel
- Media temperature (min.)
-20 °C
- Max. media temperature
85 °C
- Max. operating pressure
100 bar
- Accuracy ±
2 %
- Contact type
1 PNP
IP66
- Length
30 mm
- (Ø)
6 mm
- Dim
(Ø x L) 6 mm x 30 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886090 Endress+Hauser Flow switch DTT31 DTT31-A1A111AE2AAB 1 pc(s)
User & Safety Instructions 2886090 Endress+Hauser Flow switch DTT31 DTT31-A1A111AE2AAB 1 pc(s)
Description
The switch is designed for the safe measurement, display and monitoring of relative mass flow of liquid media virtually without pressure loss. You can choose between one or two switching outputs as well as a switching output and a standardized analog output for flow or temperature values. Typical applications are: Monitoring of cooling water circuits or lubrication systems of pumps and heat exchangers or monitoring of leaks in process lines.
This text is machine translated.
This text is machine translated.
Features
- Function check and process information on site via digital display on the device
- The upper part of the casing can be rotated by 310° and rotating display enable the reading in all directions






























