
Number
Total (€ 515.00 / piece)
€ 515.00
incl. VAT
14-day return policy included
Highlights & Details
Hydrostatic Level Meter Waterpilot FMX11 FMX11-CA11KS20 2bar/200kPa/30psi relative, 20mH2O/67ftH2O/800inH2O 4-20mA 20m cable
- Approval: Ex-free area + C/US Ordinary Location, UK identification
- Output 4 to 20 mA
- Sensor range: 2bar/200kPa/30psi relative, 20mH2O/67ftH2O/800inH2O
- Calibration; unit: Sensor range; mbar/bar, mm/mH2O (base value), inH2O/ftH2O
- Probe mount: 20m cable
Technical specifications
- Packaging type
Single
- Product type
Fluid level gauge
- Type
FMX11
- Connector
Cable
- Outputs
Current (analogue)
- Cable length
20 m
- Max. operating pressure
2 bar
- (Ø)
22 mm
- Dim
(Ø) 22 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988390 Endress+Hauser Fluid level gauge FMX11 FMX11-CA11KS20 1 pc(s)
User & Safety Instructions 2988390 Endress+Hauser Fluid level gauge FMX11 FMX11-CA11KS20 1 pc(s)
Description
The Waterpilot FMX11 is a reliable hydrostatic level probe. The device is certified for drinking water applications and is suitable for use in small diameter wells and wells due to its compact size.
This text is machine translated.
This text is machine translated.
Features
- Certified for drinking water applications
- Compact size d=22mm (0.87") for applications in small diameter boreholes and wells






























