• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA14-BD3C RIA14 Display 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loop-fed field indicator

  • Supply mode 2 wire
  • LCD display 20 mm
  • Input type: Analogue input 4-20 mA
  • Output type: Binary output (open collector, electronic)
  • Approval: ATEX II2G Ex db IIC T6 GB
  • Housing: Field, die-cast aluminum
  • Cable inlet: M20 internal thread

Technical specifications

Product type

Display

Compatible with

Endress+Hauser

Width

166 mm

Height

135 mm

Depth

106 mm

Type

RIA14

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886274 Endress+Hauser RIA14-BD3C RIA14 Display 1 pc(s)

User & Safety Instructions 2886274 Endress+Hauser RIA14-BD3C RIA14 Display 1 pc(s)

Description

The field indicator of the RIA14 displays the measured signal on the large backlit display. An additional bar graph provides a quick process overview and a clear text field displays additional information such as the technical unit or TAG. Limit value violations are also signaled and an open collector can be switched. A separate voltage supply is not necessary, the display is directly fed from the 4...20 mA loop. The housing is available in aluminum and stainless steel and optionally with Ex d approval.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)