• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA14-BD3D Sensor gauge RIA14 1 pc(s)

Product type
Sensor gauge
Type
RIA14
Max. operating voltage
35 V DC
Operating voltage
35 V DC (max)
IP rating
IP67
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 839.00 / piece)
€ 839.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display / display RIA14-BD3D ATEX II2G Ex db IIC T6 GB field, die-cast aluminum G1/2 internal thread

  • Approval: ATEX II2G Ex db IIC T6 GB
  • Housing: Field, die-cast aluminum
  • Cable entry G1/2 internal thread

Technical specifications

Product type

Sensor gauge

Type

RIA14

Max. operating voltage

35 V DC

Operating voltage

35 V DC (max)

IP67

Content

1 pc(s)

Length

106 mm

Width

166 mm

Height

135 mm

RoHS-compliant

Yes

Material

Aluminium (die-cast)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989141 Endress+Hauser RIA14-BD3D Sensor gauge RIA14 1 pc(s)

User & Safety Instructions 2989141 Endress+Hauser RIA14-BD3D Sensor gauge RIA14 1 pc(s)

Description

The RIA14 field indicator displays the measured signal on the large backlit display. An additional bar graph provides a quick process overview and a clear text field displays additional information such as the technical unit or TAG. Limit value violations are also signaled and an open collector can be switched. A separate voltage supply is not necessary, the display is directly fed from the 4...20 mA loop. The housing is available in aluminum and stainless steel and optionally with Ex d approval.

This text is machine translated.

Features

  • 5-digit measurement display with dimension, bar-graph and background lighting.
  • No external power supply required.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)