• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA15-AAA1 RIA15 Display 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Loop-fed display for 4-20 mA

  • Material housing: Aluminium/polycarbonate
  • LCD display 17 mm
  • Input type: Analogue input 4-20 mA
  • Housing design: Panel-casing
  • Approval: Non-explosive area

Technical specifications

Product type

Display

Compatible with

Endress+Hauser

Width

96 mm

Height

48 mm

Depth

41.50 mm

Type

RIA15

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886355 Endress+Hauser RIA15-AAA1 RIA15 Display 1 pc(s)

User & Safety Instructions 2886355 Endress+Hauser RIA15-AAA1 RIA15 Display 1 pc(s)

Description

The loop-fed RIA15 process indicator displays 4 to 20 mA measured values or optionally up to four HART® process variables of a sensor in all sectors. The RIA15 has a 5 digit measuring value display with 17 mm digit height with dimension, bar graph and switchable background lighting and can be used as an on-site display in the control panel installation housing or in the field housing.

This text is machine translated.

Features

  • Simple configuration and parameter assignment on site with 3 buttons on front.
  • No external power supply required, the device is supplied directly from the current loop.
  • Perfect solution for measurement points that are difficult to access, especially in case of long wiring distances/ voltage drop < 1V
  • Queries up to 4 different measured values in an ongoing process and displays them (via HART protocol).

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)