• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA16-AA1A RIA16 Display 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loop-fed display for 4-20 mA

  • Supply mode 2 wire
  • LCD display 26 mm
  • Input type: Analogue input 4-20 mA
  • Output type: Binary output (open collector, electronic)
  • Approval: Non-explosive area
  • Housing: Plastic, glass-fiber reinforced
  • Cable inlet M16 internal thread

Technical specifications

Product type

Display

Compatible with

Endress+Hauser

Width

199 mm

Height

133 mm

Depth

96 mm

Type

RIA16

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886277 Endress+Hauser RIA16-AA1A RIA16 Display 1 pc(s)

User & Safety Instructions 2886277 Endress+Hauser RIA16-AA1A RIA16 Display 1 pc(s)

Description

The field indicator of the RIA16 indicates the measured signal on the large backlit display. A bar chart graphically displays the value and thus enables a quick process overview. An editable plain text field displays additional information such as technical unit or TAG. Limit value violations are also signaled and an open collector can be switched. The display is powered directly from the 4...20 mA loop and requires no separate power supply. The device is available with Ex approval for applications in potentially explosive areas.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)