• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA16-GR1A Sensor gauge RIA16 1 pc(s)

Product type
Sensor gauge
Type
RIA16
Max. operating voltage
35 V DC
Operating voltage
35 V DC (max)
IP rating
IP67
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display / display RIA16-GR1A EX-free area + EAC marking plastic, glass-fiber reinforced M16 inner thread

  • Approval: Ex-free area + EAC marking
  • Housing: Plastic, glass-fiber reinforced
  • Cable inlet M16 internal thread

Technical specifications

Product type

Sensor gauge

Type

RIA16

Max. operating voltage

35 V DC

Operating voltage

35 V DC (max)

IP67

Content

1 pc(s)

Length

96 mm

Width

199 mm

Height

133 mm

RoHS-compliant

Yes

Material

Plastic (fibreglass reinforced)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989178 Endress+Hauser RIA16-GR1A Sensor gauge RIA16 1 pc(s)

User & Safety Instructions 2989178 Endress+Hauser RIA16-GR1A Sensor gauge RIA16 1 pc(s)

Description

The RIA16 field indicator displays the measured signal on the large backlit display. A bar chart graphically displays the value and thus enables a quick process overview. An editable plain text field displays additional information such as technical unit or TAG. Limit value violations are also signaled and an open collector can be switched. The display is powered directly from the 4...20 mA loop and requires no separate power supply. The device is available with Ex approval for applications in potentially explosive areas.

This text is machine translated.

Features

  • 5-digit measurement display with dimension, bar-graph and background lighting.
  • No external power supply required.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)