• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RIA45-A1C1 RIA45 Display 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process display with control function

  • Approval: Non-explosive area
  • Housing: Panel mount 48x96mm
  • Input/output: 1x universal, 1x analogue + 2 relays

Technical specifications

  • POWER SUPPLY 24 - 230 V AC/DC
Product type

Display

Compatible with

Endress+Hauser

Width

48 mm

Height

96 mm

Type

RIA45

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886358 Endress+Hauser RIA45-A1C1 RIA45 Display 1 pc(s)

User & Safety Instructions 2886358 Endress+Hauser RIA45-A1C1 RIA45 Display 1 pc(s)

Description

The RIA45 is a process indicator with control unit for displaying, evaluating, calculating and displaying analog measured values. The process measuring device contains a loop power supply for supplying two-wire sensors, a display and an interface for configuration. The universal analogue inputs enable the connection of current, voltage, RTDs and TCs. It can monitor limit values and switch relay. Process signals can be forwarded via analog outputs. The differential pressure application package is integrated and allows quick and easy commissioning for these applications.

This text is machine translated.

Features

  • function
  • LCDs
  • Power Supply
  • Transmitter function
  • Isolator
  • Signal separation
  • Calculate
  • Alarm limit
  • Display
  • Multi-colored backlight LCD
  • White/black/yellow
  • Bar graph
  • Unit
  • DAY
  • Hazard warning in plain text

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)