• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RID14-AA3C2 Sensor gauge RID14 1 pc(s)

Product type
Sensor gauge
Type
RID14
IP rating
IP67
Content
1 pc(s)
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 935.00 / piece)
€ 935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display / display RID14-AA3C2 Ex-free range PROFIBUS PA field, die cast aluminum

  • Approval: Ex-free range
  • Housing: Field, die-cast aluminum
  • Cable inlet: M20 internal thread
  • Communication: PROFIBUS PA

Technical specifications

Product type

Sensor gauge

Type

RID14

IP67

Content

1 pc(s)

RoHS-compliant

Yes

Material

Aluminium (die-cast)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989237 Endress+Hauser RID14-AA3C2 Sensor gauge RID14 1 pc(s)

User & Safety Instructions 2989237 Endress+Hauser RID14-AA3C2 Sensor gauge RID14 1 pc(s)

Description

The 8-lead display shows measured and calculated values and status information of the fieldbus nodes in a FOUNDATION Fieldbus™ or PROFIBUS® PA network. In listener mode, the device listens to the set fieldbus addresses and displays their values. In addition, with FOUNDATION Fieldbus™, the values available on the bus can be displayed via a function block interconnection. A clear text field allows the display of the technical unit or tag. A bar graph is available for trend visualization.

This text is machine translated.

Features

  • Brilliant, background-lit LC-display with bar graph, diagnosis symbols and clear text field.
  • No external power supply required.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)