
Number
Total (€ 365.00 / piece)
€ 365.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Rotating level switch solo switch/paddle switch FTE20-AA13AA11 20-28 V/DC standard; 304
- Design: Shaft design
- Type of connection: Outer thread
- Nominal width in accordance with ASME: G1-1/2
- Power supply 20-28 V/DC
- Bucket material: Standard 304
- Design length: Shaft 75 mm
- Approval: Non-explosive area
Technical specifications
- Process pressure 0.5 - 1.5 bar
- Medium density min.: >=80 g/l
- Product type
Rotary fluid level gauge switch
- Type
FTE20
- Material
Stainless steel
- Enclosure material
Plastic
- Max. operating pressure
1.5 bar
- Length
75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching voltage
28 V DC
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886123 Endress+Hauser Rotary fluid level gauge switch FTE20 FTE20-AA13AA11 1 pc(s)
User & Safety Instructions 2886123 Endress+Hauser Rotary fluid level gauge switch FTE20 FTE20-AA13AA11 1 pc(s)
Description
The Soliswitch FTE20 is a swing arm switch for position detection in bulk materials. With its robust polymer casing and the compact design it is an ideal sensor for full, empty and demand messages. The optimized polymers make the device extremely robust and therefore suitable for use in areas subject to dust explosion hazards according to the latest standards.
This text is machine translated.
This text is machine translated.
Features
- The guided cable channel helps with the initial start-up, because it guides you to the clamps without leaving you stuck. Circuit diagram is included in the device
- User-friendly thanks to undetachable screw cap, rotating housing and tool-free lid opening
- Easy testing during installation and - if necessary - quick fault search through function check very easily with a screwdriver. The paddle can be blocked without disassembling the device
- The visual rotating monitoring through the transparent lid is especially helpful in environments endangered by dust explosion






























