• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RSG35-C2AL7 RSG35 Data logger 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,909.00 / piece)
€ 1,909.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Graphical data manager 8x universal 24V AC/DC

  • Number: 1
  • Input type: Binary input
  • Type of protocol: PCW via Ethernet
  • Voltage V/AC max. 250 V
  • Voltage V/DC max. 30 V
  • Output type: Binary output (contact)
  • Output current max. 250 mA
  • Approval for general use:
  • Input signal 8x universal
  • POWER SUPPLY: 24V (-10%; +15%) AC/DC
  • Communication: Ethernet RJ45 + USB

Technical specifications

Product type

Data logger

Compatible with

Endress+Hauser

Type

RSG35

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886376 Endress+Hauser RSG35-C2AL7 RSG35 Data logger 1 pc(s)

User & Safety Instructions 2886376 Endress+Hauser RSG35-C2AL7 RSG35 Data logger 1 pc(s)

Description

The Ecograph T RSG35 is a universal data manager that captures, displays and monitors all analogue or digital input signals. The measured values are saved safely and limit values are monitored. On-site, the Navigator provides intuitive operation. Remote configuration and control at the PC is also possible thanks to the integrated web server - additional software does not need to be installed.

This text is machine translated.

Features

  • The recorded data is stored tamper-proof in the internal memory or on a separate SD card
  • Intuitive operation via the navigator (rotary/push-button) on-site, or user-friendly operation on the PC via the integrated web-server
  • Versatile with up to 12 universal inputs, which are compatible with the most common measuring signals
  • Programmable e-mail notification in the event of alarms and violations of limit values
  • 5.7" TFT monitor for displaying measured values in up to four groups, with digital, bar and curve display

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)