• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser SWA50-AAB1BA SWA50 Adapter 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bluetooth® and/or WirelessHART adapters

  • Housing type: Compact
  • Material housing based on EN/DIN: 1.4404
  • Output: WirelessHART + Bluetooth
  • M20 plastic cable gland for unshielded cable

Technical specifications

  • Operating voltage: 24 V/DC
Product type

Adapter

Compatible with

Endress+Hauser

Width

146 mm

Height

42 mm

Depth

42 mm

Type

SWA50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886294 Endress+Hauser SWA50-AAB1BA SWA50 Adapter 1 pc(s)

User & Safety Instructions 2886294 Endress+Hauser SWA50-AAB1BA SWA50 Adapter 1 pc(s)

Description

The FieldPort SWA50 converts the HART signal of the connected HART field device into a reliable and encrypted Bluetooth® or WirelessHART signal. The FieldPort SWA50 can be retrofitted for all 2-wire and 4-wire HART field devices in hazardous and non-hazardous areas. The robust stainless steel housing enables the FieldPort SWA50 to be installed in harsh industrial environments.

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)