• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Thermometer TM101-AACCB2GC2C1A1-ISO Sensor type Pt100 Temperature reading range-50 up to +200 °C Calibrat

Image similar
Product type
Thermometer
Temperature reading range
-50 up to +200 °C
Sensor type
Pt100
Sensor
Pt100 TF
Type
TM101-AACCB2GC2C1A1-ISO
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial temperature thermometer TM101-AACCB2GC2C1A1 1xPt100 TF, 4, A, -50 to +200 °C, 316L, 250 mm

  • Type of connection: Outer thread
  • Signal type 4-20 mA
  • Wire 4
  • Class A
  • Material 316L
  • Immersion length 250 mm
  • Process connection material: G1/2 external thread, 316L
  • Connection head: TA20AB, 1x M20X1,5 internal thread, small, screwed lid
  • Material aluminium
  • IP66 protection rating
  • Approval: Non-explosive area

Technical specifications

Product type

Thermometer

Temperature reading range

-50 up to +200 °C

Sensor

Pt100 TF

Sensor type

Pt100

Type

TM101-AACCB2GC2C1A1-ISO

Manufacturer part #

TM101-AACCB2GC2C1A1-ISO

Probe length

250 mm

Material

Stainless steel

Temperature reading range (max.)

+200 °C

Temperature reading range (min.)

-50 °C

ISO standards

Description

The iTHERM Moduline TM101 is a simple thermometer that offers reliable temperature measurement performance. It has a standard extension neck and a fixed, non-replaceable use for use in non-hazardous areas. The device is optionally available with a Bluetooth® enabled head transmitter with 4 to 20 mA output or HART® communication, which offers greater measurement accuracy and reliability compared to directly wired sensors.

This text is machine translated.

What kind of Heating Elements are you looking for?