• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser Thermometer TM401-UR1C1D2A13A40A32HA1A1-DakkS Sensor type Pt100 Temperature reading range-50 up to +200 °

Image similar
Product type
Thermometer
Temperature reading range
-50 up to +200 °C
Sensor type
Pt100
Sensor
Pt100 TF
Sensor diameter
6.0 mm
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modular resistance thermometer TM401-UR1C1D2A13A40A32HA1A1 1xPt100 TF 3-conductor, class A 50 mm

  • Type of connection: Terminal NA connector ISO2852
  • Signal type 4-20 mA (active)
  • Output type: Analogue output
  • External diameter: 6.0 mm
  • Immersion depth: 50 mm
  • Cable entry with thread: M20x1.5
  • RTD measuring circuit type 3 conductors
  • Accuracy according to IEC60751: Class A
  • Process connection type: Terminal
  • Connection head TA30A
  • Material aluminium
  • IP66/68, NEMA type 4X
  • Approval: Non-hazardous area + UK marking

Technical specifications

Product type

Thermometer

Temperature reading range

-50 up to +200 °C

Sensor

Pt100 TF

Sensor type

Pt100

Sensor diameter

6.0 mm

Type

TM401-UR1C1D2A13A40A32HA1A1-DakkS

Manufacturer part #

TM401-UR1C1D2A13A40A32HA1A1-DakkS

Probe length

50 mm

Material

Aluminium

Temperature reading range (max.)

+200 °C

Temperature reading range (min.)

-50 °C

DAkkS standards

Description

The iTHERM TM401 resistance thermometer is suitable for standard hygienic and aseptic applications. The device has a fixed, non-interchangeable use and is available with a wide range of process connections and international certifications.

This text is machine translated.

What kind of Heating Elements are you looking for?