
Number
Total (€ 779.00 / piece)
€ 779.00
incl. VAT
14-day return policy included
Highlights & Details
Ultrasonic-level sensor Prosonic T FMU30-AAGEAAGGF 1-1/2"
- Upper limit (EU): 5 m
- Type of connection: Thread
- Nominal width G1-1/2
- Sensor Max Range Blocking distance: 1-1/2"; 5 m liquid / 2 m solid; 0.25 m
- Display operation: W/o; via spare part display FMU30
- Process connection: Thread ISO228 G1-1/2, PP
Technical specifications
- Packaging type
Piece
- Product type
Ultrasonic fluid level gauge
- Type
FMU30
- Material
PP
- Enclosure material
PP
- Max. operating pressure
3 bar
- Accuracy ±
0.2 %
- Reading range (max.)
5 m
- Reading range
5 m (max)
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886100 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGEAAGGF Reading range: 5 m (max) 1 pc(s)
User & Safety Instructions 2886100 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGEAAGGF Reading range: 5 m (max) 1 pc(s)
Description
The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and bulk materials, such as Pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.
This text is machine translated.
This text is machine translated.
Features
- Non-contact measurement method minimizes service costs
- Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
- Graphical display with envelope on site






























