
Number
Total (€ 875.00 / piece)
€ 875.00
incl. VAT
14-day return policy included
Highlights & Details
Ultrasonic-full status sensor Prosonic T FMU30-AAGEABGHF 2"
- Upper limit (EU): 8 m
- Type of connection: Thread
- Nominal width G2
- Sensor Maximum range blocking distance: 2"; 8 m liquid / 3.5 m fixed; 0.35 m
- Display operation: W/o; via spare part display FMU30
- Process connection: Thread ISO228 G2, PP
Technical specifications
- Packaging type
Piece
- Product type
Ultrasonic fluid level gauge
- Type
FMU30
- Material
Polypropylene
- Enclosure material
Polypropylene
- Max. operating pressure
3 bar
- Accuracy ±
0.2 %
- Reading range (max.)
8 m
- Reading range
8 m (max)
- Min. ambient temperature
-20 °C
- Max. ambient temperature
+60 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886101 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGEABGHF Reading range: 8 m (max) 1 pc(s)
User & Safety Instructions 2886101 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGEABGHF Reading range: 8 m (max) 1 pc(s)
Description
The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and bulk materials, such as Pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.
This text is machine translated.
This text is machine translated.
Features
- Non-contact measurement method minimizes service costs
- Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
- Graphical display with envelope on site






























