
Number
Total (€ 779.00 / piece)
€ 779.00
incl. VAT
14-day return policy included
Highlights & Details
Prosonic FMU30 FMU30-AAGFAAGGF 1-1/2"; 5m liquid/ 2m bulk material; 0.25m Without; via spare part display FMU30 thread ISO228 G1-1/2, PP
- Approval: Ex-free range
- Display; operation: None; via spare part display FMU30
- Electrical connection: Thread G1/2, IP68
- Sensor; Max range; Block distance: 1-1/2"; 5m fluid/ 2m bulk material; 0.25m
- Process connection: Thread ISO228 G1-1/2, PP
Technical specifications
- Product type
Ultrasonic fluid level gauge
- Type
FMU30
- Connector
G 1/2"
- Material
Polypropylene
- Enclosure material
Polypropylene
- Max. media temperature
60.0 °C
- Min. ambient temperature
-20.0 °C
- Max. ambient temperature
60.0 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988380 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGFAAGGF 1 pc(s)
User & Safety Instructions 2988380 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-AAGFAAGGF 1 pc(s)
Description
The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and solids such as pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.
This text is machine translated.
This text is machine translated.
Features
- Non-contact measurement method minimizes service costs
- Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
- Graphical display with envelope on site






























