
Number
Total (€ 1,249.00 / piece)
€ 1,249.00
incl. VAT
14-day return policy included
Highlights & Details
Prosonic FMU30 FMU30-BBHEABGHF 2"; 8m liquid/ 3.5m bulk material; 0.35m on-site envelope display; keys thread ISO228 G2, PP
- Approval: ATEX II 1/2G Ex ia IIC T5
- Display; operation: Envelope display on site; keys
- Electrical connection: Screw connection M20, IP68
- Sensor; Max range; Block distance: 2"; 8m liquid/ 3.5m bulk; 0.35m
- Process connection: Thread ISO228 G2, PP
Technical specifications
- Product type
Ultrasonic fluid level gauge
- Type
FMU30
- Connector
Cable gland (M20)
- Material
Polypropylene
- Max. media temperature
60.0 °C
- Min. ambient temperature
-20.0 °C
- Max. ambient temperature
60.0 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988385 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-BBHEABGHF 1 pc(s)
User & Safety Instructions 2988385 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-BBHEABGHF 1 pc(s)
Description
The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and solids such as pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.
This text is machine translated.
This text is machine translated.
Features
- Non-contact measurement method minimizes service costs
- Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
- Graphical display with envelope on site






























