
Number
Total (€ 939.00 / piece)
€ 939.00
incl. VAT
14-day return policy included
Highlights & Details
Prosonic FMU30 FMU30-CAHGAARGF 1-1/2"; 5m fluid/ 2m bulk material; 0.25m on-site envelope display; keys ANSI MNPT1-1/2, PP
- Approval: CSA C/US General Purpose
- Display; operation: Envelope display on site; keys
- Electrical connection: Thread NPT1/2, IP68
- Sensor; Max range; Block distance: 1-1/2"; 5m fluid/ 2m bulk material; 0.25m
- Process connection: ANSI MNPT1-1/2, PP thread
Technical specifications
- Packaging type
Piece
- Product type
Ultrasonic fluid level gauge
- Type
FMU30
- Features
LED indicator
- Max. media temperature
60.0 °C
- Min. ambient temperature
-20.0 °C
- Max. ambient temperature
60.0 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988386 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-CAHGAARGF 1 pc(s)
User & Safety Instructions 2988386 Endress+Hauser Ultrasonic fluid level gauge FMU30 FMU30-CAHGAARGF 1 pc(s)
Description
The Prosonic FMU30 is an ultrasonic level sensor for applications in liquids and solids such as pump control, level alarm or any two-point control. Non-contact ultrasound measurement minimizes service costs. The temperature dependence is corrected automatically with the integrated temperature sensor. The optional display with push button shows envelope curves for easy on-site diagnosis and operation.
This text is machine translated.
This text is machine translated.
Features
- Non-contact measurement method minimizes service costs
- Integrated temperature sensor for automatic correction of the temperature-dependent sound speed
- Graphical display with envelope on site






























