• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer E300477600 Book light LED (monochrome) Black, Blue

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 13.99
-14 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED reading light book light

  • Clamp base and flexible lamp neck
  • Robust clamp
  • Inc. button-cell batteries
  • Powered by two Energizer CR2032 batteries (included)
  • With flexible neck and integrated clip
  • Can be used on any surface with a thickness of 13 mm
  • Operating time of up to 25 hours

Technical specifications

  • Beam range 4 m
Product type

Book light

Power supply (LOV)

battery-powered

Built-in LED

Bulb type

LED (monochrome)

Colour

Natural white

Total luminous flux

11 lm

Light-on time

25 h

Factory colour

Black

Blue

Material

Plastic

Weight

36 g

Dim

(L x W x H) 225 x 31 x 13 mm

Width

31 mm

Height

13 mm

Length

225 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1007418 Energizer E300477600 Book light LED (monochrome) Black, Blue

Description

Energizer Professional LED Booklet is easy to attach, so your hands remain free. It has a flexible neck to accurately align the light, but is foldable for easy storage. The smooth and compact design makes it easy to transport the booklets, no matter where they are on the move.
Suitable for books, laptops, e-book readers or terminal boards.
The Energizer reading lamp emits a warm, white LED light with hohem, which is ideal for reading and other tasks in the near range. The well thought out design provides for a sufficiently wide light beam, which does not disturb other people in the vicinity. You can leave the heavy torch at home on your next trip without any worries. The compact reading lamp with the flexible neck fits easily in your travel or handbag or your backpack. Simply attach the reading lamp with the clip to a book, folder, tablet, e-reader, the sun visor in the car or any other surface with 13 mm thickness.

This text is machine translated.

Features

  • Long-life LED (8,000 hours operating time) - robust clamp-patented, compact design with a practical clipping system for easy storage operation duration: 25 hours

Scope of delivery

  • Book light
  • Batteries
  • User manual.

More interesting products

(*All information is plus legal VAT)