• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NU05V2 NU05 V2 Portable mini light LED (monochrome) Black, Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Red flashing light (slow) 4 lumens for approx. 10 hours
  • Red flashing light (fast) 4 lumens for approx. 10 hours
  • White blinking light (slow) 40 lumen for approx. 4 hours
  • White steady light (40 lumens) for about 1 hour 45 minutes
  • 4x high performance LED
  • 1x LED red
Product type

Portable mini light

Power supply (LOV)

rechargeable

No. of bulbs

5

Bulb type

LED (monochrome)

Colour

White

Red

Total luminous flux

40 lm

IP66

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

Weight

11 g

Dim

(L x W x H) 31 x 30 x 17 mm

Width

30 mm

Height

17 mm

Length

31 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192812 NiteCore NC-NU05V2 NU05 V2 Portable mini light LED (monochrome) Black, Transparent

Description

The NiteCore NU05 V2 is the update of the known NU05. The NU05 V2 is a small and compact warning light, whose integrated Li-ion battery can be recharged via a USB-C port. The clip on the back allows for a variety of mounting options, e.g. as a "tail light" for a headlamp or warning light on equipment. The NiteCore NU05 V2 provides red and white blinking light as well as white continuous light.

This text is machine translated.

Features

  • Lamp: 4 high-power LED's
  • Water-tight according to IP66
  • Robust polycarbonate housing
  • Break-proof from 1.5 m drop height
  • Integrated Li-Ion battery
  • Battery level indicator

Scope of delivery

  • NiteCore NU05
  • User manual.

More interesting products

(*All information is plus legal VAT)