• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NU06MI NU06 MI Portable mini light LED (monochrome) Black, Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Red light (3 lumens): Constant for 9 hours, flashing for 75 hours
  • Green light (8 lumens): Constant for 9 hours, flashing for 75 hours
  • Blue light (2 lumens): Constant for 5 hours, flashing for 48 hours
  • IR light: Constant for 4 hours, flashing for 50 hours
  • Red/blue warning light for approx. 56 hours
  • High performance LED
  • 4x LED red, green, blue, white
Product type

Portable mini light

Power supply (LOV)

rechargeable

No. of bulbs

5

Bulb type

LED (monochrome)

Colour

White

Red

Green

Blue

Total luminous flux

8 lm

IP66

Factory colour

Black

Transparent

Material

Polycarbonate (PC)

Weight

22 g

Dim

(L x W x H) 34 x 30 x 26 mm

Width

30 mm

Height

26 mm

Length

34 mm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192814 NiteCore NC-NU06MI NU06 MI Portable mini light LED (monochrome) Black, Transparent

Description

The NiteCore NU06MI is a small and compact signal lamp, whose built-in Li-Ion rechargeable battery can be recharged via USB-C connector. The NU06MI comes with three brackets: A magnetic (with hook), a curved helmet (with hook-and-loop) and a mount for attaching to the MOLLE system. The NU06MI is equipped with an adapter for the ARC rail and can thus be attached to the operating helmet without an additional bracket.
The NiteCore NU06MI has 4 light sources, red, green, blue and IR. Each individual light source can be switched on as blinking light or constantly glowing. The activated IR mode is indicated by brief vibrations of the housing.

This text is machine translated.

Features

  • Lamp: 4 high power LEDs, red, green, blue, IR (wavelength 940nm)
  • Water-tight according to IP66
  • Housing made of robust polycarbonate
  • Break-proof from 1 m drop height
  • Integrated Li-Ion rechargeable battery with 250mAh
  • Battery level indicator

Scope of delivery

  • NiteCore NU06MI
  • 3 holders
  • USB-C charging cable
  • User manual.

More interesting products

(*All information is plus legal VAT)