• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer E303834400 Hybrid Power Camping light, Torch 300 lm Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hybrid Power lanterns - fold-away

  • 300 lumen

Technical specifications

  • Type of batteries/rechargeable batteries: AA/mignon
  • Material: Metal / plastic
  • Range 85
  • Power supply: Rechargeable battery, battery
  • Shock-resistant: No.
  • Light type: LED
  • Handle available: Yes
  • Number of batteries/rechargeable batteries: 3 batteries
  • Batteries included: No.
  • Splash-proof: No.
  • Adjustable brightness: Yes
  • Dimmable: Yes
Product type

Camping light

Light duration (max.)

15 h

Light-on time

15 h

Length

86 mm

Height

186 mm

Width

86 mm

Factory colour

Black

Luminous flux

300 lm

Dim

(L x W x H) 86 x 86 x 186 mm

n.rel.

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013807 Energizer E303834400 Hybrid Power Camping light, Torch 300 lm Black

Description

Always well equipped with the Eveready hybrid lanterns: Trust in a flexible ambient light with a hybrid power supply option. The lantern provides powerful, bright light which is perfect for any activity. The ambient light of the lantern includes a 360-degree angle and brightens up every indoor and outdoor adventure. In addition, the lantern has the flexible Hybrid Power technology and can be operated with two different power supply options - simply charge it by USB cable to use it as rechargeable lantern or insert 3 AA batteries for using it as battery-operated lantern. With different light modes and white and red LEDs, you can use the lamp either as a lantern, as a headlights or as a warning light with a red warning signal. Thanks to the different mounting and grip options this rechargeable lantern can be carried easily, hung or fixed on different surfaces by magnet. In addition, the stable base enables hands-free working with a firm stand. Whether it's grilling in the garden, as emergency light in the car, in outdoor activities such as camping or as an additional light source in the home office – with the Eveready hybrid lanterns, you achieve maximum flexibility and reliability.

This text is machine translated.

Scope of delivery

  • Incl. USB cable

System requirements

  • 3x AA/mignon batteries

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)