• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-LR40-OLIV LR40 LED (monochrome) Camping lantern 100 lm rechargeable 222 g Olive

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NiteCore LR40, 2 light colors, olive

  • 360° illumination
  • Polycarbonate and metal housing
  • Battery level indicator
  • Power bank function
  • In addition, a red SOS-light is switchable

Technical specifications

Product type

Camping lantern

Bulb type

LED (monochrome)

Light duration (max.)

15 h

Power supply (LOV)

rechargeable

Height

117 mm

(Ø)

96 mm

Battery type

Li-ion PP3

Factory colour

Olive

Luminous flux

100 lm

Weight

222 g

Dim

(Ø x H) 96 mm x 117 mm

n.rel.

Technology

Li-ion

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192785 NiteCore NC-LR40-OLIV LR40 LED (monochrome) Camping lantern 100 lm rechargeable 222 g Olive

Description

The NiteCore LR40 is a retro camping lantern. It can be left standing or hung up. The internal 4000mAh Li-Ion battery is charged via a USB-C port and a USB A port allows you to use the battery as a power bank. The NiteCore LR40 has a white and a warm white light. In addition, both colors can be mixed. The brightness is infinitely adjustable. The battery status indicator informs about the current state of charge of the LR40. The maximum brightness of the NiteCore LR40 is 100 lumens.

Power and burn time (warm white)
Min (15 lumens) for approximately 45 hours
Max (80 lumens) for approx. 15 hours

Power and burn time (white)
Min (15 lumens) for approximately 38 hours
Max (50 lumens) for approx. 10 hours

Power and burn time (MIX)
Min (10 lumens) for approximately 65 hours
Max (100 lumens) for approx. 8 hours

This text is machine translated.

Scope of delivery

  • NiteCore LR40
  • USB-C charging cable
  • Li-Ion battery with 4000mAh
  • User manual

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)