• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Energizer E301422001 Wearable Clip Light LED (monochrome) Camping light 30 lm battery-powered Green

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp Wearable Clip

  • Sturdy plastic construction
  • Integrated clip for various applications with hands-free operation
  • Red LED for night vision and red flashing LED to be seen and for emergencies
  • Easy to use thanks to compact and light design

Technical specifications

Product type

Camping light

Bulb type

LED (monochrome)

Light duration (max.)

3.15 h

Power supply (LOV)

battery-powered

Batteries

2x CR2032 button cells (incl.)

Factory colour

Green

Luminous flux

30 lm

n.rel.

LEDs

2

Waterproof

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303551 Energizer E301422001 Wearable Clip Light LED (monochrome) Camping light 30 lm battery-powered Green

Description

The Energizer clip lamp is a compact and versatile light source. It can be attached by clip to a variety of surfaces and in different orientations. These include backpacks, clothing and books. The Light Fusion technology provides powerful and uniform light, making this lamp ideal for hands-free operation in various indoor and outdoor activities. In addition to the white LED, it also has a red LED for night vision mode and a red flashing LED for emergency situations and to ensure that you are seen.

This text is machine translated.

Scope of delivery

  • Wearable clip
  • Button Cells
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.98*

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)